Klingspor 258872 Grinding Fleece Wheel 100mm Red Brown Corundum 1 piece

Image Representative of Range

Klingspor 258872 Grinding Fleece Wheel 100mm Red Brown Corundum 1 piece

MPN
258872
Brand
Klingspor
EAN-13
4014855089673
Order Code
09-6334
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Klingspor's Grinding Fleece Wheel NGO 400 L is a fine red-brown abrasive pad designed for sanding and polishing applications. With measurements of 10m length and 100mm breadth, it is ideal for achieving smooth finishes on various surfaces. This product, Klingspor 258872, is commonly used in metalworking and woodworking industries.
Type Abrasive pad
Factory colour Red brown
Length 10m
Uses Aluminum; INOX; Steel; Wood; Plastic; Paint
Width 100mm

Reviews

Be the first to submit a review

Trustpilot