Klein Tools VDV826-601 RJ11 6P4C Telephone Plug Transparent 1piece

MPN
VDV826-601
Brand
Klein Tools
EAN-13
0092644581373
Order Code
09-6328
Country of Origin
China

Discontinued


The Klein Tools VDV826-601 is a transparent RJ11 6P4C telephone plug. It features six pins with a four-contact configuration, commonly used for connecting telephone lines. Ideal for telecommunications applications, this connector is suitable for professionals needing reliable voice and data connections.
Type RJ11
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P4C
Connector standard RJ11
Contact Material Gold plated
Factory colour Transparent
Number of Pins 6P4C
Specification CAT 3

Trustpilot