Klein Tools ET900 USB Multimeter Measures Voltage Current & More

Order Code:

09-6299

Brand: Klein Tools MPN: ET900 EAN-13: 0092644691386

Discontinued


The Klein Tools ET900 USB multimeter is a compact device designed for electrical measurement tasks. It features USB connectivity for easy data transfer and enhanced functionality. Typical applications include voltage, current, and resistance measurements in various electrical and electronic settings.
Type USB multimeter
Height 72mm
Length 14mm
Width 32mm

Trustpilot