Christmas Opening Hours and Delivery Dates here

Klein Tools ET20 Boroscope 9mm Probe 1.8m Gooseneck WLAN Waterproof

Order Code:

09-6298

Brand: Klein Tools MPN: ET20 EAN-13: 0092644692314
Qty Unit Price (Ex VAT)
1+ £195.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 04/02/2026

The Klein Tools ET20 Endoscope features a 9 mm probe diameter and a 1.8 m length, ideal for accessing tight spaces. This gooseneck camera is designed for pipe inspection and confined space exploration. Klein Tools' high-quality construction ensures durable performance in various applications.
Type Endoscope
Probe Length 1.8m
Probe Diameter 9mm
Resolution 640 x 480 Pixel
Dimensions (L x W x H) 185 x 58 x 38 mm
Endoscope features Waterproof
Height 38mm
Length 185mm
Light Source LED
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot