Klein Tools CL600 Digital Multimeter CAT III 1000V TRMS Clamp Meter

Order Code:

09-6293

Brand: Klein Tools MPN: CL600 EAN-13: 0092644690143

Discontinued


Klein Tools manufactures the CL600, a handheld digital multimeter featuring a CAT III 1000 V and CAT IV 600 V rating with a 6000 count display. This versatile instrument is suitable for measuring voltage, current, and frequency in various electrical applications. Ideal for electricians and technicians, the CL600 provides accurate voltage readings for both residential and commercial settings.
Type Handheld multimeter
Maximum DC Current Measurement 1000V
Maximum AC Current Measurement 1000V
Display Count 6000
AC resistance 60MO
Amperage reading range AC (max.) 600A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dc Resistance 60MO
Dimensions (L x W x H) 231 x 97 x 39 mm
Display Digital
Height 39mm
Length 231mm
Voltage metering AC/DC
Width 97mm

Trustpilot