Klein Tools 5139 Electrical Contractor Tool Bag Natural Linen Zippered

MPN
5139
Brand
Klein Tools
EAN-13
0092644553332
Order Code
09-6280
Country of Origin
USA
View Full Product Range (5)

Discontinued


Klein Tools manufactures the 5139 tool bag, which is an empty storage solution for organising and carrying tools. This durable bag is designed for electrical contractors, tradespersons, and engineers, offering practical and efficient tool storage. Its robust construction ensures reliability in various work environments, making it a versatile choice for professionals.
Type Tool bag (empty)
Height 177.8mm
Length 317.5mm
Material Cloth
Factory colour Ecru
Weight 86g

Trustpilot