Klauke ZAE5072 Crimping Bits 6-16 mm² Inserts Crimp Kits

MPN
ZAE5072
Brand
Klauke
EAN-13
4059577001800
Order Code
16-6520
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £83.00 £75.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Klauke ZAE5072, with the manufacturer's part number ZAE5072, is a component within the realm of crimp kits specifically designed for use with cables ranging from 6 mm² to 16 mm². This insert facilitates secure and reliable electrical connections by ensuring a precise crimping operation, which is critical in maintaining electrical integrity in various industrial and commercial settings. It is engineered for compatibility with professional-grade crimping tools, providing consistent performance and robust connections under rigorous conditions. Common applications include electrical installations, automotive wiring systems, and industrial equipment maintenance, where dependable crimp connections are paramount for operational safety and efficiency.
Type Insert
Colour Multicolour
Crimp area 6 up to 16mm²
Crimp area (max.) 16mm²
Crimp area (min.) 6mm²
Product Type Insert

Reviews

Be the first to submit a review

Trustpilot