Klauke TV50 Butt Joint 50 mm² Silver 1 piece

Image Representative of Range

Klauke TV50 Butt Joint 50 mm² Silver 1 piece

MPN
TV50
Brand
Klauke
EAN-13
4012078465519
Order Code
12-3093
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £8.73
10+ £7.92
100+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Klauke's TV50 is a crimp connector designed for 50 mm² cables. This silver butt joint offers secure connections in electrical installations. It is typically used in applications requiring reliable conductor termination.
Type Butt joint
Max Wire Size 50 mm² (max)
Colour Silver
Contact Material Copper silver plated
Misc Attribute Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot