Klauke SV6 Butt Joint 6mm² silver 1pc suitable for secure connections

Image Representative of Range

Klauke SV6 Butt Joint 6mm² silver 1pc suitable for secure connections

MPN
SV6
Brand
Klauke
EAN-13
4012078008198
Order Code
04-6399
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.359
100+ £0.311
500+ £0.295
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 369 in stock

The Klauke SV6 is a silver crimp connector designed for 6 mm² cable, enhancing electrical connectivity. Featuring a durable butt joint construction, this component ensures a secure and reliable connection. It is typically used in electrical installations where high-quality ferrules and blade terminals are required.
Type Butt joint
Max Wire Size 10
Colour Silver
Contact Material Copper silver plated
Maximum Wire Size AWG 10

Reviews

Be the first to submit a review

Trustpilot