Klauke SV4 Butt Joint 4mm² Silver 1pc

Image Representative of Range

Klauke SV4 Butt Joint 4mm² Silver 1pc

MPN
SV4
Brand
Klauke
EAN-13
4012078008181
Order Code
04-6398
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.244
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 477 in stock

The Klauke SV4 butt joint, a crimp connector with a 4 mm² capacity and silver finish, is designed for secure electrical connections. Suitable for joining wires, it features a robust blade terminal, ensuring reliable conductivity. This product is ideal for use in electrical installations where durable and efficient wire linking is essential.
Type Butt joint
Max Wire Size 11
Colour Silver
Contact Material Copper silver plated
Maximum Wire Size AWG 11

Reviews

Be the first to submit a review

Trustpilot