Klauke SV35 Butt Joint 35mm² silver 1pc

Image Representative of Range

Klauke SV35 Butt Joint 35mm² silver 1pc

MPN
SV35
Brand
Klauke
EAN-13
4012078464260
Order Code
04-6397
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The Klauke SV35 Butt joint is a silver crimp connector designed for 35 mm² cables. It features a robust construction ideal for secure electrical connections. This ferrule is typically used in wiring and electrical installations to ensure reliable conductivity.
Type Butt joint
Max Wire Size 2
Colour Silver
Contact Material Copper silver plated
Maximum Wire Size AWG 2

Trustpilot