Klauke SV16 Butt Joint 16mm² Silver 1pc

Image Representative of Range

Klauke SV16 Butt Joint 16mm² Silver 1pc

MPN
SV16
Brand
Klauke
EAN-13
4012078008211
Order Code
04-6396
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.953
10+ £0.876
100+ £0.814
500+ £0.761
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Klauke's SV16 is a silver, 16 mm² crimp connector designed for secure electrical connections. This butt joint is particularly suitable for professionals working with blade terminals and ferrules. It is typically used in electrical installations where reliable and durable wire connectivity is crucial.
Type Butt joint
Max Wire Size 5
Colour Silver
Contact Material Copper silver plated
Maximum Wire Size AWG 5

Reviews

Be the first to submit a review

Trustpilot