Klauke SV1525 Butt Joint 1.50-2.50mm² Silver 1pc

Image Representative of Range

Klauke SV1525 Butt Joint 1.50-2.50mm² Silver 1pc

MPN
SV1525
Brand
Klauke
EAN-13
4012078008174
Order Code
04-6395
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.209
100+ £0.175
500+ £0.165
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 962 in stock

The Klauke SV1525 is a silver crimp connector designed as a butt joint suitable for wire sizes of 1.50 mm² to 2.50 mm². It is typically used in electrical installations to securely connect or repair wires. The precision of the Klauke manufacturing ensures reliable conductivity and durability in various applications.
Type Butt joint
Max Wire Size 1.50mm²
Colour Silver
Contact Material Copper silver plated
Maximum Wire Size AWG 13
Misc Attribute Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot