Klauke SV10 Butt Joint 10mm² Silver 1pc

Image Representative of Range

Klauke SV10 Butt Joint 10mm² Silver 1pc

MPN
SV10
Brand
Klauke
EAN-13
4012078008204
Order Code
04-6394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.506
100+ £0.467
500+ £0.438
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 343 in stock

The Klauke SV10 is a crimp connector designed for creating secure electrical connections. With a silver finish and a 10 mm² capacity, it ensures a reliable butt joint. This component is commonly used in applications requiring robust and efficient electrical connections.
Type Butt joint
Max Wire Size 7
Colour Silver
Contact Material Copper silver plated
Maximum Wire Size AWG 7
Screen size diagonal (inches) 1in

Reviews

Be the first to submit a review

Trustpilot