Klauke ST12B Ferrule Set 100 Parts Insulated in Grey Yellow Red Blue

MPN
ST12B
Brand
Klauke
EAN-13
4012078000406
Order Code
04-6376
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £39.98
5+ £39.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Klauke ST12B Ferrule Set includes partially insulated ferrules in four sizes: 4 mm², 6 mm², 10 mm², and 16 mm², with each size in grey, yellow, red, and blue colours. This set of 100 parts is ideal for ensuring secure and reliable electrical connections in various wiring applications. The ferrules provide enhanced mechanical protection and conductivity where precise and safe termination is crucial.
Type Ferrule set
Colour Grey, Yellow, Red, Blue
Cross-section range 4mm²
Insulation Partially insulated
kit Content Count 100

Reviews

Be the first to submit a review

Trustpilot