Klauke SR66 Crimp Cable Lug 180° M6 6mm² Hole Dia 6.5mm for Solid Conductors

Image Representative of Range

Klauke SR66 Crimp Cable Lug 180° M6 6mm² Hole Dia 6.5mm for Solid Conductors

MPN
SR66
Brand
Klauke
EAN-13
2050001561442
Order Code
12-3080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
10+ £0.515
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Klauke's SR66 crimp cable lug is designed for reliable electrical connections, featuring a 180° configuration and suitable for 6 mm² cables with an M6 thread. It has a hole diameter of 6.5 mm, making it ideal for secure bolting in electrical installations. This product is typically used in wiring applications where robust cable connections are essential.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 6.5mm
max. cross section 6mm²
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot