Klauke SR65 Crimp Cable Lug 180° M5 6mm² Hole Dia 5.3mm Solid Conductors

Image Representative of Range

Klauke SR65 Crimp Cable Lug 180° M5 6mm² Hole Dia 5.3mm Solid Conductors

MPN
SR65
Brand
Klauke
EAN-13
2050001561435
Order Code
12-3079
Country of Origin
Germany
View Full Product Range (60)

Discontinued


The Klauke SR65 crimp cable lug is designed for 6 mm² cables and has a 180° angle with an M5 connection. Featuring a hole diameter of 5.3 mm, it is ideal for securing cable connections in electrical installations. This product is typically used in industrial and commercial electrical systems for reliable and durable connections.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 5.3mm
max. cross section 6mm²
Product Type Crimp cable lug
Thread Size M5

Trustpilot