Klauke SR5010 Crimp Cable Lug 180° M10 50mm² 1 piece

Image Representative of Range

Klauke SR5010 Crimp Cable Lug 180° M10 50mm² 1 piece

MPN
SR5010
Brand
Klauke
EAN-13
4012078482912
Order Code
12-3076
Country of Origin
Germany
View Full Product Range (35)

Discontinued


The Klauke SR5010 crimp cable lug is a 180° blade terminal designed for secure electrical connections. This crimp connector is suitable for cables up to 50 mm² and fits M10 bolts, ensuring robust performance. Typically used in electrical installations, it provides reliable connectivity in various industrial applications.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M10

Trustpilot