Klauke SR258 Crimp Cable Lug 180° M8 25mm² 1 piece

Image Representative of Range

Klauke SR258 Crimp Cable Lug 180° M8 25mm² 1 piece

MPN
SR258
Brand
Klauke
EAN-13
4012078482851
Order Code
12-3075
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Klauke's SR258 Crimp cable lug is designed for secure electrical connections, featuring a 180° blade terminal and compatibility with M8 fasteners for 25 mm² cables. This robust crimp connector ensures optimal performance in demanding environments. It is typically used in industrial and electrical applications requiring reliable connectivity.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot