Klauke SR168 Crimp Cable Lug 180° M8 16mm² Hole Dia 8.5mm 1 piece

Image Representative of Range

Klauke SR168 Crimp Cable Lug 180° M8 16mm² Hole Dia 8.5mm 1 piece

MPN
SR168
Brand
Klauke
EAN-13
2050001561428
Order Code
12-3073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £0.904
10+ £0.833
100+ £0.773
500+ £0.722
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

The Klauke SR168 crimp cable lug is designed for secure electrical connections with a straight 180° blade terminal and an M8 fitting for 16 mm² cables. It features a precisely engineered hole with a diameter of 8.5 mm, making it suitable for robust and reliable cable-to-terminal connections. Typically used in electrical installations and industrial applications, this component ensures efficient conductivity and enhanced safety.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 8.5mm
max. cross section 16mm²
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot