Klauke SR166 Crimp Cable Lug M6 180° 16mm² Hole Dia 6.5mm 1 piece Annealed

Image Representative of Range

Klauke SR166 Crimp Cable Lug M6 180° 16mm² Hole Dia 6.5mm 1 piece Annealed

MPN
SR166
Brand
Klauke
EAN-13
2050001561411
Order Code
12-3072
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.01
10+ £0.899
100+ £0.871
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

Klauke SR166 is a crimp cable lug designed for secure electrical connections. It features a 180° blade terminal suitable for M6 bolts and accommodates a cable size of 16 mm², with a hole diameter of 6.5 mm. This lug is typically used in automotive, industrial, and electrical installations to ensure reliable connectivity.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 6.5mm
max. cross section 16mm²
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot