Klauke SR106 Crimp Cable Lug 180° M6 10mm² Hole Dia6.5mm 1 piece

Image Representative of Range

Klauke SR106 Crimp Cable Lug 180° M6 10mm² Hole Dia6.5mm 1 piece

MPN
SR106
Brand
Klauke
EAN-13
2050001561398
Order Code
12-3070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
10+ £0.572
100+ £0.529
500+ £0.495
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The Klauke crimp cable lug SR106 is designed for a 180° connection with an M6 fitting, suitable for cables up to 10 mm². It features a hole diameter of 6.5 mm, ensuring a secure fit for electrical installations. Typically used in electrical systems, this blade terminal is ideal for secure and reliable connections.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 6.5mm
max. cross section 10mm²
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot