Klauke SK65B Crimp Set 261 Parts max 50mm² non-insulated Silver

MPN
SK65B
Brand
Klauke
EAN-13
4012078019682
Order Code
04-6374
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £788.05
5+ £713.75
25+ £679.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Klauke SK65B Crimp Connector Set is a solder-free solution, providing 261 silver crimp connectors suitable for a maximum cross-section of 50 mm². This set includes a variety of M4, M6, and M8 ring terminals, ideal for automotive and car electrical applications. Designed for efficiency, these connectors offer reliable performance in both professional and DIY electrical installations.
Type Crimp connector set
Colour Silver
Cross-section range 6 - 50mm²
Insulation Type Not insulated
max. cross section 50mm²
Min. cross section 6mm²

Reviews

Be the first to submit a review

Trustpilot