Klauke SK32B Ferrule Set 0.75-16mm² Metal 4900 pieces Non-Insulated

Image Representative of Range

Klauke SK32B Ferrule Set 0.75-16mm² Metal 4900 pieces Non-Insulated

MPN
SK32B
Brand
Klauke
EAN-13
4012078000888
Order Code
12-3068
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £270.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Klauke SK32B ferrule set comprises 4900 uninsulated wire-end sleeves suitable for wire sizes from 0.75 mm² to 16 mm². These metal crimping sleeves provide a secure connection in electrical and electronic applications. Ideal for professionals requiring reliable cable-end terminations.
Insulation Not insulated
Colour Metal
Pin Length Not Specifiedmm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 0.75mm²
Standards DIN 46228 part 1
Type Ferrule set

Reviews

Be the first to submit a review

Trustpilot