Klauke RH7050 Reducer 70mm² 1pc Efficient robust electrical Connector

Image Representative of Range

Klauke RH7050 Reducer 70mm² 1pc Efficient robust electrical Connector

MPN
RH7050
Brand
Klauke
EAN-13
4012078476881
Order Code
04-6373
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Klauke RH7050 Reducer is a crimp connector designed to reduce wire sizes from 70 mm² to 70 mm² for secure electrical connections. This part is ideal for use with ferrules and blade terminals, ensuring reliable performance in electrical installations. Common applications include reducing wire size in industrial and electrical engineering projects.
Type Reducer
Cross Section 70 - 70mm²
max. cross section 70mm²
Min. cross section 70mm²

Reviews

Be the first to submit a review

Trustpilot