Klauke RH7025 Reducer 70mm² to 70mm² Single Piece

Image Representative of Range

Klauke RH7025 Reducer 70mm² to 70mm² Single Piece

MPN
RH7025
Brand
Klauke
EAN-13
4012078476867
Order Code
04-6372
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Klauke RH7025 Reducer is a crimp connector designed for reducing connections from 70 mm² to 70 mm². This component is commonly used in electrical installations to ensure secure and efficient current flow. It is ideal for applications requiring reliable wire to cable transitions.
Type Reducer
Cross Section 70 - 70mm²
max. cross section 70mm²
Min. cross section 70mm²

Reviews

Be the first to submit a review

Trustpilot