Klauke RH5035 Reducer 50mm² to 50mm² 1pc

Image Representative of Range

Klauke RH5035 Reducer 50mm² to 50mm² 1pc

MPN
RH5035
Brand
Klauke
EAN-13
4012078476850
Order Code
04-6371
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Klauke RH5035 reducer is a crimp connector designed to connect two cables with a 50 mm² cross-section. It is typically used in electrical and electronic applications to ensure secure and reliable connections. This reducer is ideal for simplifying wiring setups by reducing cable size transitions.
Type Reducer
Cross Section 50 - 50mm²
max. cross section 50mm²
Min. cross section 50mm²

Reviews

Be the first to submit a review

Trustpilot