Klauke RH3525 Reducer 35mm² to 35mm² 1 piece

Image Representative of Range

Klauke RH3525 Reducer 35mm² to 35mm² 1 piece

Order Code:

04-6370

Brand: Klauke MPN: RH3525 EAN-13: 4012078476799
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
157 in stock, despatched in 4 working days

The Klauke RH3525 reducer is a crimp connector designed for reducing cable sizes from 35 mm² to 35 mm². This connector is typically used in electrical installations and wiring projects. It ensures secure connections for reliable and efficient electrical performance.
Type Reducer
Cross Section 35 - 35 mm²
max. cross section 35mm²
Min. cross section 35mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot