Klauke RH3516 Reducer 35mm² 1 piece for Cable reduction

Image Representative of Range

Klauke RH3516 Reducer 35mm² 1 piece for Cable reduction

MPN
RH3516
Brand
Klauke
EAN-13
4012078476782
Order Code
04-6369
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Klauke RH3516 reducer is a crimp connector designed for connecting cables with a cross-section of 35 mm² each. This durable component is ideal for ensuring reliable electrical connections in various industrial applications. Its robust construction and precise engineering make it suitable for use in high-demand environments.
Type Reducer
Cross Section 35 - 35mm²
max. cross section 35mm²
Min. cross section 35mm²

Reviews

Be the first to submit a review

Trustpilot