Klauke R505 Spade terminals Crimp Kits 16 to 25 mm² Crimping Bits

MPN
R505
Brand
Klauke
EAN-13
4012078846134
Order Code
16-6519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £75.10 £68.34
10+ £72.85 £66.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Klauke R505 is the manufacturer's designation for their premium crimp kit featuring spade terminals specifically designed for wire sizes ranging from 16 to 25 mm². These spade terminals provide reliable electrical connectivity and are engineered for precision crimping, ensuring secure and efficient installations. The terminals are typically utilised in automotive, industrial, and electrical engineering applications where robust and dependable connections are essential. Their construction supports optimal conductivity and durability, making them ideal for high-performance environments. Klauke's attention to detail in manufacturing ensures that each component meets rigorous industry standards, providing peace of mind in critical installations.
Type Insert
Crimp area 16 up to 25mm²
Crimp area (max.) 25mm²
Crimp area (min.) 16mm²
Product Type Insert

Reviews

Be the first to submit a review

Trustpilot