Klauke MK230B507 Crimp Connector Set 0.50mm²-6mm² Red/Blue/Yellow 826pieces

Image Representative of Range

Klauke MK230B507 Crimp Connector Set 0.50mm²-6mm² Red/Blue/Yellow 826pieces

MPN
MK230B507
Brand
Klauke
EAN-13
4012078722803
Order Code
12-3063
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £518.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Klauke MK230B507 is a crimp connector set containing 826 pieces suitable for wires from 0.50 mm² to 6 mm², in red, blue, and yellow. Typically used in electrical connections, these connectors ensure secure and reliable terminations. Ideal for various industrial applications, they improve safety and efficiency in wiring systems.
Type Crimp connector set
Colour Red, Blue, Yellow
Contact Material Cathode copper, tin plated
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 0.50mm²

Reviews

Be the first to submit a review

Trustpilot