Klauke M6 Uninsulated Tube Terminal Ring, 25mm², 6.4mm diameter

MPN
4R6
Brand
Klauke
EAN-13
2050001416346
Order Code
33-0311
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,137 in stock

An uninsulated ring terminal suitable for pre-rounded multi-strand cables, for example VDE 0295 Class 2.
  • Contact material: Copper silver plated
  • Category: Crimp cable lug
  • Max. cross section: 25 mm²
  • Connection angle: 180°
  • Hole Ø: 6.5mm
  • Thread size: M6
  • Klauke part No. 4R6
Colour Metal
Stud Size 6.4mm
Maximum Wire Size (mm2) 6mm²
Blade Thickness 1.9mm
Blade Width 6mm
Connection Angle 180°
Connector Length 25mm
Maximimum Wire Gauge (AWG) 4
Product Type Ring
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot