Klauke K82 Crimping Pliers Insulated Cable Connections 0.5 - 6mm²

MPN
K82A
Brand
Klauke
EAN-13
4012078001120
Order Code
50-5037
Country of Origin
Sweden
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £340.00 £289.00
10+ £281.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Klauke K82 crimping plier requires 33% less effort than conventional crimping pliers due to their new mechanical lever system. Its reduced opening width and improved ergonomics precisely position the palm and fingers for optimal effect.


  • Requires 33% less effort
  • Highest material quality for long service life
  • Precise pre-tension setting for constant crimping performance
  • 3-component handles: hard core for power transmission, soft ergonomic outer plus non-slip surface
  • Easy handling due to the reduced opening width
  • Crimps conductor and insulation in one step
  • Length 225mm
  • Weight 0.53kg
Type Crimp tool
Capacity 0.5 to 6mm²
Weight 530g

Reviews

Be the first to submit a review

Trustpilot