Klauke K592 Insert Non-insulated blade terminals 0.5-6 mm² Crimping Bits

MPN
K592
Brand
Klauke
EAN-13
4012078329347
Order Code
16-6512
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £400.00 £362.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Klauke K592 is a high-quality crimp kit designed for versatile electrical applications, featuring non-insulated blade terminals and blade terminal receptacles. These components are tailored for wires ranging from 0.5 up to 6 mm², ensuring compatibility with a variety of conductor sizes for effective and reliable electrical connections. This kit is particularly suitable for applications in automotive, industrial, and telecommunications sectors, where secure and efficient connection techniques are paramount. The robust construction and precision engineering of the Klauke K592 ensure long-lasting performance in demanding environments, providing engineers with a dependable solution for wiring tasks.
Type Insert
Length 220mm
Crimp area 0.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.5mm²
Product Type Insert
Weight 0.55kg

Reviews

Be the first to submit a review

Trustpilot