Klauke K433 Cable stripper 0.03-16 mm² 5-32 awg Wire Strippers

MPN
K433
Brand
Klauke
EAN-13
4012078878326
Order Code
16-6510
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £174.47 £151.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Klauke K433 Cable Stripper is engineered to provide precision and reliability for professionals dealing with wire and cable stripping tasks. Designed for use with conductors ranging from 0.03 to 16 mm², equivalent to 5-32 AWG, this tool offers versatility for a broad range of wire gauges commonly encountered in industrial and electronic applications. Its robust construction ensures durability, while the ergonomic design optimises handling and ease of use during repetitive operations. The Klauke K433 is an indispensable tool for engineers and technicians in fields such as electrical installation, panel building, and maintenance, where precision wire preparation is critical.
Insulated False
Length 200m
Operating range (AWG cross section) (max.) 5awg
Operating range (AWG cross section) (min.) 32awg
Operating range (AWG diameter) 5 up to 32 awg
Operating range (cross section) (max.) 16mm²
Product Type Cable stripper
Working area (cross section) 0.03 up to 16mm²
Working area cross section (min.) 0.03mm²

Reviews

Be the first to submit a review

Trustpilot