Klauke K1061 Cable cutter 34 mm 35 mm² Wire & Cable Cutters Wire Strippers

MPN
K1061
Brand
Klauke
EAN-13
4012078037198
Order Code
16-6501
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £420.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Klauke K1061 Cable cutters are precision-engineered tools specifically designed for efficient cutting of cables up to 34 mm in diameter and 35 mm² in cross-sectional area. This wire and cable cutter is suitable for both professional and industrial environments, where precise and clean cuts are essential. Its robust construction ensures durability and reliability, making it an indispensable tool in the toolkit of electricians and engineers involved in cable installation and maintenance. The tool's design facilitates easy handling and operation, which is particularly beneficial in applications such as wiring harness assembly, electrical panel wiring, and general cable management in construction or telecommunication projects.
Length 260mm
Product Type Cable cutter
Total Length 250m
Weight 0.6kg
Wire hardness cross section (max.) 35mm²
Wire hardness diameter (max.) 34mm

Reviews

Be the first to submit a review

Trustpilot