Klauke K05Wf50 Squeezer Crimper 25 To 50 mm² Capacity Suitable For Crimp Tools

MPN
K05WF50
Brand
Klauke
EAN-13
4059577023369
Order Code
16-6498
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £250.62 £227.25
10+ £244.01 £221.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Klauke K05WF50 is a crimping tool component identified by the manufacturer's part number 3404626, categorised under crimp kits. This squeezer crimper is designed for electrical applications, capable of handling wire sizes between 25 mm² and 50 mm², making it suitable for tasks requiring precise and reliable wire termination. Engineered for integration with compatible crimp tools, it facilitates secure and consistent crimps, ensuring robust electrical connections crucial in industrial and commercial settings. Designed with engineering precision, the Klauke K05WF50 is an essential component for professionals dealing with high-quality cable assemblies and installations, aiding in the maintenance and assembly of electrical systems.
Type Squeezer
Colour Multicolour
Crimp area 25 up to 50mm²
Crimp area (max.) 50mm²
Crimp area (min.) 25mm²
Product Type Squeezer
Suitable For Ferrules
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot