Klauke GR4738DO Ferrule Set 2.5mm² Partially Insulated Blue 1000 pcs

MPN
GR4738DO
Brand
Klauke
EAN-13
4012078320221
Order Code
04-6364
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £45.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Klauke GR4738DO ferrule set includes 1000 partially insulated blue ferrules designed for 2.5 mm² wires. Manufactured by Klauke, these crimp ferrules provide secure electrical connections by protecting wire strands. They are typically used in electrical installations and wiring applications where reliable connections are essential.
Insulation Partially insulated
Colour Blue
Pin Length Not Specifiedmm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Cross-section range 2.5mm²
Type Ferrule set

Reviews

Be the first to submit a review

Trustpilot