Klauke GR4728DO Ferrule set 1.5mm² partially insulated black 1000 parts

MPN
GR4728DO
Brand
Klauke
EAN-13
4012078320214
Order Code
04-6362
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £28.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Klauke GR4728DO Ferrule set consists of 1.5 mm² partially insulated black ferrules, with a total of 1000 pieces. Manufactured by Klauke, these ferrules enhance electrical connection reliability by ensuring proper wire crimping. They are typically used in electrical installations and panel building for secure wire terminations.
Insulation Partially insulated
Colour Black
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Cross-section range 1.5mm²
Type Ferrule set

Reviews

Be the first to submit a review

Trustpilot