Klauke GR4718DO Ferrule set 1mm² partially insulated red 1000 pcs

MPN
GR4718DO
Brand
Klauke
EAN-13
4012078320207
Order Code
04-6360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £28.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Klauke's GR4718DO ferrule set contains 1000 partially insulated ferrules, designed for 1 mm² electrical connections. These red crimping solutions ensure secure and reliable wire terminations, enhancing conductivity and preventing fraying. They are typically used in electrical wiring applications, providing an essential component for professionals requiring high-quality insulation and connectivity.
Insulation Partially insulated
Colour Red
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Cross-section range 1mm²
Type Ferrule set

Reviews

Be the first to submit a review

Trustpilot