Klauke GR4708DO Set Ferrule 0.75mm² Blue 1000 Parts Partially Insulated

MPN
GR4708DO
Brand
Klauke
EAN-13
4012078320191
Order Code
04-6358
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £28.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Klauke GR4708DO ferrule set consists of 1000 partially insulated ferrules, designed for 0.75 mm² wire connections, in a blue colour for easy identification. Klauke, known for precision electrical tools and accessories, ensures reliable and secure connections through crimping. These ferrules are commonly used in electrical installations for improving wire terminations in control panels and junction boxes.
Insulation Partially insulated
Colour Blue
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Cross-section range 0.75mm²
Type Ferrule set

Reviews

Be the first to submit a review

Trustpilot