Klauke GR4698DO Ferrule Set 0.5mm² Partially Insulated White 1000 Pieces

MPN
GR4698DO
Brand
Klauke
EAN-13
4012078320184
Order Code
04-6356
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £40.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Klauke GR4698DO ferrule set includes 1000 partially insulated ferrules, each designed for 0.5 mm² wires. Manufactured by Klauke, the set is ideal for achieving secure electrical connections. Typically used in electrical installations, these ferrules ensure reliable crimping for efficiency and safety.
Insulation Partially insulated
Colour White
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Cross-section range 0.5mm²
Type Ferrule set

Reviews

Be the first to submit a review

Trustpilot