Klauke AH120120 Tap Terminal Flexible/Fixed 120 mm² 1 piece

Image Representative of Range

Klauke AH120120 Tap Terminal Flexible/Fixed 120 mm² 1 piece

MPN
AH120120
Brand
Klauke
EAN-13
2050011716818
Order Code
12-3055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £16.54 £14.06
10+ £12.89
100+ £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Klauke, the AH120120 tap terminal features both flexible and fixed capabilities with a capacity of 120 mm². This connector is designed to meet EU standard requirements, ensuring reliable performance in a variety of electrical applications. Typically used in industrial and electrical installations, it offers dependable connectivity solutions for robust systems.
Type Tap terminal
Number of Ways 2
Colour Other
Connection (type) Screws
Connections 2
Connector clip features H-shape
Contact Material Copper silver plated
Content 1 piece
Material (details) Cu-ETP (Copper), Galvanically Tinned (Tin-Plated)
Product Type Tap Terminal
Wire Gauge 120mm²

Reviews

Be the first to submit a review

Trustpilot