Klauke AE5073 Insert Ferrules Crimp Kits 35 to 50 mm² Crimping Bits

MPN
AE5073
Brand
Klauke
EAN-13
4012078933711
Order Code
16-6497
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £73.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Klauke AE5073 is a crimp kit part number AE5073 designed for the insertion of ferrules ranging from 35 mm² to 50 mm². This component is essential for creating reliable electrical connections by crimping ferrules onto stranded conductors, ensuring optimal contact, conductivity, and mechanical strength. Made of durable materials, the AE5073 provides a secure fit for various sizes in its specified range, facilitating efficient wiring work in complex electrical systems. Typical applications include use in industrial control panels, automotive wiring harnesses, and electrical installations where precise, robust terminations are required. This tool is indispensable for electrical engineers dealing with medium to high current applications, ensuring consistent and safe connections.
Type Insert
Crimp area 35 up to 50mm²
Crimp area (max.) 50mm²
Crimp area (min.) 35mm²
Product Type Insert

Reviews

Be the first to submit a review

Trustpilot