Klauke AE5072 Insert Ferrules Crimp Kit 10-25 mm² Crimping Bits

MPN
AE5072
Brand
Klauke
EAN-13
4012078933704
Order Code
16-6496
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £74.70
10+ £72.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Klauke AE5072 Insert Ferrules are distinguished by their versatility in crimping applications, accommodating wire sizes ranging from 10 mm² to 25 mm². This crimp kit is designed for efficiency and reliability in creating secure electrical connections, ensuring optimal conductivity and mechanical performance. Crafted with precision, these ferrules facilitate the termination of stranded wires, preventing fraying and enhancing insertion into terminal blocks or connectors. Commonly used in electrical panel assembly, automotive wiring harnesses, and industrial control systems, the AE5072 supports robust cable management in demanding environments. Its functional design aligns with standard industry practices, offering a dependable solution for engineers seeking high-quality insertion ferrules.
Type Insert
Crimp area 10 up to 25mm²
Crimp area (max.) 25mm²
Crimp area (min.) 10mm²
Product Type Insert

Reviews

Be the first to submit a review

Trustpilot