Klauke 9SG8 Crimp Cable Lug 180° M8 120mm² 1 piece.

Image Representative of Range

Klauke 9SG8 Crimp Cable Lug 180° M8 120mm² 1 piece.

MPN
9SG8
Brand
Klauke
EAN-13
4012078470728
Order Code
12-3054
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The Klauke 9SG8 crimp cable lug is a durable and reliable crimp connector designed for secure electrical connections. It features a blade terminal compatible with M8 fittings and can accommodate cables up to 120 mm². Typically used in electrical installations, this crimp lug ensures stable and efficient power transmission.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 4/0AWG
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot