Klauke 9SG6 Crimp Cable Lug 180° M6 120mm² 1 piece

Image Representative of Range

Klauke 9SG6 Crimp Cable Lug 180° M6 120mm² 1 piece

MPN
9SG6
Brand
Klauke
EAN-13
4012078461412
Order Code
12-3053
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Klauke 9SG6 crimp cable lug is a robust connector designed for electrical applications requiring secure connections. It features a 180° blade terminal with an M6 fitting, suitable for 120 mm² cables. Typically used in industrial and commercial electrical systems, it ensures reliable performance by maintaining strong and stable connections.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 4/0AWG
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot