Klauke 9SG12 Crimp Cable Lug 180° M12 120mm² 1 piece

Image Representative of Range

Klauke 9SG12 Crimp Cable Lug 180° M12 120mm² 1 piece

MPN
9SG12
Brand
Klauke
GTIN-14
04012078461610
Order Code
12-3052
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Klauke manufactures the 9SG12 crimp cable lug, which features a 180° blade terminal and is designed for M12 connections. This component is suitable for cables up to 120 mm², ensuring robust connectivity in electrical systems. It is typically used in industrial and electrical applications requiring secure, reliable connections.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 4/0AWG
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot