Klauke 9SG10 Crimp Cable Lug 180° M10 120mm² 1 piece

Image Representative of Range

Klauke 9SG10 Crimp Cable Lug 180° M10 120mm² 1 piece

MPN
9SG10
Brand
Klauke
EAN-13
2050011716641
Order Code
12-3051
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Klauke 9SG10 crimp cable lug is designed for M10 connections and supports cables up to 120 mm². This component features a 180-degree blade terminal, ensuring secure and reliable electrical connections. Typically used in industrial and electrical applications, it comes as a single piece for precise installations.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 4/0AWG
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot