Klauke 9R8 Crimp Cable Lug M8 180° 120mm² 1 piece

Image Representative of Range

Klauke 9R8 Crimp Cable Lug M8 180° 120mm² 1 piece

MPN
9R8
Brand
Klauke
EAN-13
4012078466684
Order Code
12-3050
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock34 due on 03/02/2027

The Klauke 9R8 crimp cable lug is a robust component designed for secure electrical connections. Featuring a 180° design, it accommodates M8 bolts and is compatible with 120 mm² cables. Typically used in industrial settings, it provides reliable conductivity and is ideal for high-current applications.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 4/0AWG
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot